
E3T-ST12M | |
|---|---|
DigiKey Part Number | Z5536-ND |
Manufacturer | |
Manufacturer Product Number | E3T-ST12M |
Description | SENSOR THROUGH-BEAM 1M NPN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 39.370" (1m) NPN - Open Collector/Dark-ON |
Datasheet | Datasheet |
EDA/CAD Models | E3T-ST12M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | 39.370" (1m) | |
Voltage - Supply | 12V ~ 24V | |
Response Time | 1ms | |
Output Configuration | NPN - Open Collector/Dark-ON | |
Light Source | Red (650nm) | |
Connection Method | Cable | |
Ingress Protection | IP67, IEC | |
Adjustment Type | Adjustable | |
Operating Temperature | -25°C ~ 55°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 410,73000 Kč | 3 410,73 Kč |
| 5 | 3 183,43400 Kč | 15 917,17 Kč |
| 10 | 3 098,70700 Kč | 30 987,07 Kč |
| 25 | 2 997,27600 Kč | 74 931,90 Kč |
| 50 | 2 927,81500 Kč | 146 390,75 Kč |
| Unit Price without VAT: | 3 410,73000 Kč |
|---|---|
| Unit Price with VAT: | 4 126,98330 Kč |


