Through-Beam Optical Sensor 39.370" (1m) NPN - Open Collector/Light-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3T-ST11

DigiKey Part Number
OR591-ND
Manufacturer
Manufacturer Product Number
E3T-ST11
Description
SENSOR THROUGH-BEAM 1M NPN LT ON
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Through-Beam Optical Sensor 39.370" (1m) NPN - Open Collector/Light-ON
Datasheet
 Datasheet
EDA/CAD Models
E3T-ST11 Models
Product Attributes
Filter Similar Products
Category
Response Time
1ms
Manufacturer
Omron Automation and Safety
Output Configuration
NPN - Open Collector/Light-ON
Series
Light Source
Red (650nm)
Packaging
Bulk
Connection Method
Cable
Part Status
Active
Ingress Protection
IP67, IEC
Sensing Method
Through-Beam
Adjustment Type
Adjustable
Sensing Distance
39.370" (1m)
Operating Temperature
-25°C ~ 55°C
Voltage - Supply
12V ~ 24V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Factory Stock: 2 088
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 940,69000 Kč3 940,69 Kč
53 681,53800 Kč18 407,69 Kč
103 584,96800 Kč35 849,68 Kč
253 469,34840 Kč86 733,71 Kč
503 390,16480 Kč169 508,24 Kč
Manufacturers Standard Package
Unit Price without VAT:3 940,69000 Kč
Unit Price with VAT:4 768,23490 Kč