
E3T-SL12 | |
|---|---|
DigiKey Part Number | Z1105-ND |
Manufacturer | |
Manufacturer Product Number | E3T-SL12 |
Description | SENSOR REFLECTIVE 15MM NPN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Reflective, Convergent Optical Sensor 0.197" ~ 0.591" (5mm ~ 15mm) ADJ NPN - Open Collector/Dark-ON |
Datasheet | Datasheet |
EDA/CAD Models | E3T-SL12 Models |
Category | Voltage - Supply 12V ~ 24V |
Manufacturer Omron Automation and Safety | Response Time 1ms |
Series | Output Configuration NPN - Open Collector/Dark-ON |
Packaging Bulk | Light Source Red (650nm) |
Part Status Active | Connection Method Wire |
Sensing Method Reflective, Convergent | Ingress Protection IP67, IEC |
Sensing Distance 0.197" ~ 0.591" (5mm ~ 15mm) ADJ | Operating Temperature -25°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 850,40000 Kč | 3 850,40 Kč |
| Unit Price without VAT: | 3 850,40000 Kč |
|---|---|
| Unit Price with VAT: | 4 658,98400 Kč |

