
E3T-SL11 | |
|---|---|
DigiKey Part Number | Z1104-ND |
Manufacturer | |
Manufacturer Product Number | E3T-SL11 |
Description | SENSOR REFLECTIVE 15MM NPN LT ON |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Reflective, Convergent Optical Sensor 0.197" ~ 0.591" (5mm ~ 15mm) ADJ NPN - Open Collector/Light-ON |
Datasheet | Datasheet |
EDA/CAD Models | E3T-SL11 Models |
Category | Voltage - Supply 12V ~ 24V |
Manufacturer Omron Automation and Safety | Response Time 1ms |
Series | Output Configuration NPN - Open Collector/Light-ON |
Packaging Bulk | Light Source Red (650nm) |
Part Status Active | Connection Method Wire |
Sensing Method Reflective, Convergent | Ingress Protection IP67, IEC |
Sensing Distance 0.197" ~ 0.591" (5mm ~ 15mm) ADJ | Operating Temperature -25°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 940,69000 Kč | 3 940,69 Kč |
| 5 | 3 681,53800 Kč | 18 407,69 Kč |
| 10 | 3 584,96800 Kč | 35 849,68 Kč |
| 25 | 3 469,34840 Kč | 86 733,71 Kč |
| 50 | 3 390,16480 Kč | 169 508,24 Kč |
| Unit Price without VAT: | 3 940,69000 Kč |
|---|---|
| Unit Price with VAT: | 4 768,23490 Kč |

