
E3T-FT11 | |
|---|---|
DigiKey Part Number | Z5705-ND |
Manufacturer | |
Manufacturer Product Number | E3T-FT11 |
Description | SENSOR THROUGH-BEAM 500MM NPN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 19.685" (500mm) NPN - Open Collector/Light-ON |
Datasheet | Datasheet |
EDA/CAD Models | E3T-FT11 Models |
Category | Voltage - Supply 12V ~ 24V |
Manufacturer Omron Automation and Safety | Response Time 1ms |
Series | Output Configuration NPN - Open Collector/Light-ON |
Packaging Bulk | Light Source Red (650nm) |
Part Status Active | Connection Method Cable |
Sensing Method Through-Beam | Ingress Protection IP67, IEC |
Sensing Distance 19.685" (500mm) | Operating Temperature -25°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 843,89000 Kč | 3 843,89 Kč |
| 5 | 3 590,36400 Kč | 17 951,82 Kč |
| 10 | 3 495,83100 Kč | 34 958,31 Kč |
| 25 | 3 382,67720 Kč | 84 566,93 Kč |
| 50 | 3 305,17340 Kč | 165 258,67 Kč |
| Unit Price without VAT: | 3 843,89000 Kč |
|---|---|
| Unit Price with VAT: | 4 651,10690 Kč |

