
E3T-CT12 | |
|---|---|
DigiKey Part Number | Z5534-ND |
Manufacturer | |
Manufacturer Product Number | E3T-CT12 |
Description | SENSOR THROUGH-BEAM 1M NPN LT ON |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 39.37" (1m) NPN - Open Collector/Light-ON |
Datasheet | Datasheet |
EDA/CAD Models | E3T-CT12 Models |
Category | Voltage - Supply 12V ~ 24V |
Manufacturer Omron Automation and Safety | Response Time 500µs |
Series | Output Configuration NPN - Open Collector/Light-ON |
Packaging Box | Light Source Red (630nm) |
Part Status Active | Connection Method Wire |
Sensing Method Through-Beam | Ingress Protection IP65, IEC |
Sensing Distance 39.37" (1m) | Operating Temperature -25°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 171,88000 Kč | 4 171,88 Kč |
| 5 | 3 899,83200 Kč | 19 499,16 Kč |
| 10 | 3 798,37000 Kč | 37 983,70 Kč |
| 25 | 3 676,94280 Kč | 91 923,57 Kč |
| 50 | 3 593,76580 Kč | 179 688,29 Kč |
| Unit Price without VAT: | 4 171,88000 Kč |
|---|---|
| Unit Price with VAT: | 5 047,97480 Kč |

