
E3S-CT66-D | |
---|---|
DigiKey Part Number | E3S-CT66-D-ND |
Manufacturer | |
Manufacturer Product Number | E3S-CT66-D |
Description | SENSOR THROUGH-BEAM VERTICAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | - | |
Voltage - Supply | 12V ~ 24V | |
Response Time | 1ms | |
Output Configuration | - | |
Light Source | Infrared (880nm) | |
Connection Method | Cable | |
Ingress Protection | IP67, IEC 144, NEMA 1, 4X, 6P, 12, 13 | |
Adjustment Type | Adjustable, 3/4-Turn Potentiometer | |
Operating Temperature | -25°C ~ 55°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6 035,91000 Kč | 6 035,91 Kč |
Unit Price without VAT: | 6 035,91000 Kč |
---|---|
Unit Price with VAT: | 7 303,45110 Kč |