


E3NX-MA41 | |
|---|---|
DigiKey Part Number | Z11555-ND |
Manufacturer | |
Manufacturer Product Number | E3NX-MA41 |
Description | FIBER AMP 2CH STD PNP 2M CBL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Fiber Amplifier Sensor Amplifier |
Datasheet | Datasheet |
Category | Voltage - Supply 10V ~ 30V |
Manufacturer Omron Automation and Safety | Output Type PNP |
Series | Current - Supply 75 mA |
Packaging Box | Operating Temperature -25°C ~ 40°C |
Part Status Active | Base Product Number |
Amplifier Type Fiber Amplifier |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 964,81000 Kč | 9 964,81 Kč |
| 5 | 9 391,52400 Kč | 46 957,62 Kč |
| 10 | 9 177,63800 Kč | 91 776,38 Kč |
| Unit Price without VAT: | 9 964,81000 Kč |
|---|---|
| Unit Price with VAT: | 12 057,42010 Kč |

