
E3NX-MA0 | |
|---|---|
DigiKey Part Number | E3NX-MA0-ND |
Manufacturer | |
Manufacturer Product Number | E3NX-MA0 |
Description | SENSOR COMM MODULE NPN OUT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Fiber Amplifier Sensor Amplifier Bracket Mount |
Datasheet | Datasheet |
Category | Amplifier Type Fiber Amplifier |
Manufacturer Omron Automation and Safety | Voltage - Supply 24V |
Series | Output Type NPN / PNP |
Packaging Box | Mounting Type Bracket Mount |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 815,99000 Kč | 11 815,99 Kč |
| Unit Price without VAT: | 11 815,99000 Kč |
|---|---|
| Unit Price with VAT: | 14 297,34790 Kč |

