


E3NX-FAH6 | |
|---|---|
DigiKey Part Number | E3NX-FAH6-ND |
Manufacturer | |
Manufacturer Product Number | E3NX-FAH6 |
Description | FIBER AMP 1CH STD NPN CONN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Fiber Amplifier Sensor Amplifier Bracket Mount |
Datasheet | Datasheet |
Category | Voltage - Supply 10V ~ 30V |
Manufacturer Omron Automation and Safety | Output Type NPN |
Series | Current - Supply 45 mA |
Packaging Box | Operating Temperature -25°C ~ 50°C |
Part Status Active | Mounting Type Bracket Mount |
Amplifier Type Fiber Amplifier | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 393,32000 Kč | 8 393,32 Kč |
| Unit Price without VAT: | 8 393,32000 Kč |
|---|---|
| Unit Price with VAT: | 10 155,91720 Kč |

