Fiber Amplifier Sensor Amplifier Bracket Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fiber Amplifier Sensor Amplifier Bracket Mount
Omron E3NX Series Fiber Amplifiers | Digi-Key Daily

E3NX-FAH0

DigiKey Part Number
E3NX-FAH0-ND
Manufacturer
Manufacturer Product Number
E3NX-FAH0
Description
SENSOR COMM MODULE NPN OUT
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Fiber Amplifier Sensor Amplifier Bracket Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Amplifier Type
Fiber Amplifier
Manufacturer
Omron Automation and Safety
Voltage - Supply
24V
Series
Output Type
NPN / PNP
Packaging
Box
Mounting Type
Bracket Mount
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
19 982,45000 Kč9 982,45 Kč
Manufacturers Standard Package
Unit Price without VAT:9 982,45000 Kč
Unit Price with VAT:12 078,76450 Kč