


E3NX-FA7TW | |
|---|---|
DigiKey Part Number | E3NX-FA7TW-ND |
Manufacturer | |
Manufacturer Product Number | E3NX-FA7TW |
Description | FIBER AMP 2-OUT NPN CONN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Standard Sensor Amplifier |
Datasheet | Datasheet |
EDA/CAD Models | E3NX-FA7TW Models |
Category | Amplifier Type Standard |
Manufacturer Omron Automation and Safety | Voltage - Supply 10V ~ 30V |
Series | Output Type NPN |
Packaging Bulk | Operating Temperature -25°C ~ 55°C |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 906,24000 Kč | 6 906,24 Kč |
| Unit Price without VAT: | 6 906,24000 Kč |
|---|---|
| Unit Price with VAT: | 8 356,55040 Kč |

