


E3NX-FA54 | |
|---|---|
DigiKey Part Number | E3NX-FA54-ND |
Manufacturer | |
Manufacturer Product Number | E3NX-FA54 |
Description | FIBER AMP 1-OUT 1-IN PNP M8 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | General Purpose Sensor Amplifier DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | E3NX-FA54 Models |
Category | Voltage - Supply 24V |
Manufacturer Omron Automation and Safety | Output Type NPN |
Series | Current - Supply 40 mA |
Packaging Bulk | Operating Temperature -25°C ~ 55°C |
Part Status Active | Mounting Type DIN Rail |
Amplifier Type General Purpose | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BE-AC101P | Panasonic Industry | 0 | 1110-BE-AC101P-ND | 2 834,73000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 906,24000 Kč | 6 906,24 Kč |
| Unit Price without VAT: | 6 906,24000 Kč |
|---|---|
| Unit Price with VAT: | 8 356,55040 Kč |


