General Purpose Sensor Amplifier DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Sensor Amplifier DIN Rail
Omron E3NX Series Fiber Amplifiers | Digi-Key Daily

E3NX-FA24

DigiKey Part Number
E3NX-FA24-ND
Manufacturer
Manufacturer Product Number
E3NX-FA24
Description
FIBER AMP 1-OUT 1-IN NPN M8
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
General Purpose Sensor Amplifier DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
E3NX-FA24 Models
Product Attributes
Filter Similar Products
Category
Voltage - Supply
24V
Manufacturer
Omron Automation and Safety
Output Type
NPN
Series
Current - Supply
40 mA
Packaging
Bulk
Operating Temperature
-25°C ~ 55°C
Part Status
Active
Mounting Type
DIN Rail
Amplifier Type
General Purpose
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16 906,24000 Kč6 906,24 Kč
Manufacturers Standard Package
Unit Price without VAT:6 906,24000 Kč
Unit Price with VAT:8 356,55040 Kč