


E3NX-FA11AN 2M | |
|---|---|
DigiKey Part Number | E3NX-FA11AN2M-ND |
Manufacturer | |
Manufacturer Product Number | E3NX-FA11AN 2M |
Description | FIBER AMP ANALOG 2OUT 2M CBL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Fiber Amplifier Sensor Amplifier Bracket Mount |
Datasheet | Datasheet |
Category | Voltage - Supply 10V ~ 30V |
Manufacturer Omron Automation and Safety | Output Type NPN |
Series | Current - Supply 35 mA |
Packaging Box | Operating Temperature -25°C ~ 45°C |
Part Status Active | Mounting Type Bracket Mount |
Amplifier Type Fiber Amplifier | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 492,07000 Kč | 10 492,07 Kč |
| 5 | 9 892,99800 Kč | 49 464,99 Kč |
| 10 | 9 669,47400 Kč | 96 694,74 Kč |
| Unit Price without VAT: | 10 492,07000 Kč |
|---|---|
| Unit Price with VAT: | 12 695,40470 Kč |

