Image for E3M-VG11 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3M-VG11

DigiKey Part Number
E3M-VG11-ND
Manufacturer
Manufacturer Product Number
E3M-VG11
Description
COLOR SENSOR NPN BOX
Customer Reference
Detailed Description
Color Sensor Box
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
10 V ~ 30 V
Manufacturer
Omron Automation and Safety
Current - Supply (Max)
100mA @ 10V ~ 30V
Packaging
Bulk
Operating Temperature
-20°C ~ 55°C
Part Status
Obsolete
Package / Case
Box
Output
NPN
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.