
E3FB-RP12 2M | |
|---|---|
DigiKey Part Number | SW1815-ND |
Manufacturer | |
Manufacturer Product Number | E3FB-RP12 2M |
Description | SENSOR RETROREFLECTIVE 500MM PNP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 0" ~ 19.685" (0mm ~ 500mm) PNP - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
EDA/CAD Models | E3FB-RP12 2M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Retroreflective | |
Sensing Distance | 0" ~ 19.685" (0mm ~ 500mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | PNP - Dark-ON/Light-ON - Selectable | |
Light Source | Red LED | |
Connection Method | Cable | |
Ingress Protection | IP67, IP69K, IEC | |
Cable Length | 78.74" (2m) | |
Adjustment Type | Single-Turn | |
Operating Temperature | -25°C ~ 55°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 090,48000 Kč | 2 090,48 Kč |
| 5 | 1 941,40000 Kč | 9 707,00 Kč |
| 10 | 1 885,91200 Kč | 18 859,12 Kč |
| 25 | 1 819,47800 Kč | 45 486,95 Kč |
| 50 | 1 773,99300 Kč | 88 699,65 Kč |
| 100 | 1 732,22980 Kč | 173 222,98 Kč |
| Unit Price without VAT: | 2 090,48000 Kč |
|---|---|
| Unit Price with VAT: | 2 529,48080 Kč |

