
E3FB-RN11 2M | |
|---|---|
DigiKey Part Number | Z3733-ND |
Manufacturer | |
Manufacturer Product Number | E3FB-RN11 2M |
Description | SENSOR RETROREFLCTV 4M NPN DO/LO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 3.937" ~ 157.48" (100mm ~ 4m) NPN - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
EDA/CAD Models | E3FB-RN11 2M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Retroreflective | |
Sensing Distance | 3.937" ~ 157.48" (100mm ~ 4m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | NPN - Dark-ON/Light-ON - Selectable | |
Light Source | Red LED | |
Connection Method | Cable | |
Ingress Protection | IP67, IP69K, IEC | |
Cable Length | 78.74" (2m) | |
Adjustment Type | Single-Turn | |
Operating Temperature | -25°C ~ 55°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 147,94000 Kč | 2 147,94 Kč |
| 5 | 1 995,54000 Kč | 9 977,70 Kč |
| 10 | 1 938,66300 Kč | 19 386,63 Kč |
| 25 | 1 870,66280 Kč | 46 766,57 Kč |
| 50 | 1 824,08360 Kč | 91 204,18 Kč |
| 100 | 1 781,34150 Kč | 178 134,15 Kč |
| Unit Price without VAT: | 2 147,94000 Kč |
|---|---|
| Unit Price with VAT: | 2 599,00740 Kč |

