Reflective, Diffuse Optical Sensor 39.37" (1m) NPN - Dark-ON/Light-ON - Selectable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3FB-DN13 2M

DigiKey Part Number
Z3734-ND
Manufacturer
Manufacturer Product Number
E3FB-DN13 2M
Description
SENSOR REFLECTIVE 1M NPN DO/LO
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Reflective, Diffuse Optical Sensor 39.37" (1m) NPN - Dark-ON/Light-ON - Selectable
Datasheet
 Datasheet
EDA/CAD Models
E3FB-DN13 2M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Box
Part Status
Active
Sensing Method
Reflective, Diffuse
Sensing Distance
39.37" (1m)
Voltage - Supply
10V ~ 30V
Response Time
500µs
Output Configuration
NPN - Dark-ON/Light-ON - Selectable
Light Source
Red LED
Connection Method
Cable
Ingress Protection
IP67, IP69K, IEC
Cable Length
78.74" (2m)
Adjustment Type
Single-Turn
Operating Temperature
-25°C ~ 55°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 068,30000 Kč2 068,30 Kč
51 919,84800 Kč9 599,24 Kč
101 864,47500 Kč18 644,75 Kč
251 798,25200 Kč44 956,30 Kč
501 752,90040 Kč87 645,02 Kč
1001 711,28240 Kč171 128,24 Kč
Manufacturers Standard Package
Unit Price without VAT:2 068,30000 Kč
Unit Price with VAT:2 502,64300 Kč