
E3FB-DN12 2M | |
|---|---|
DigiKey Part Number | SW1795-ND |
Manufacturer | |
Manufacturer Product Number | E3FB-DN12 2M |
Description | SENSOR REFLECTVE 300MM NPN DO/LO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Reflective, Diffuse Optical Sensor 11.811" (300mm) NPN - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
EDA/CAD Models | E3FB-DN12 2M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Reflective, Diffuse | |
Sensing Distance | 11.811" (300mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | NPN - Dark-ON/Light-ON - Selectable | |
Light Source | Red LED | |
Connection Method | Cable | |
Ingress Protection | IP67, IP69K, IEC | |
Cable Length | 78.74" (2m) | |
Adjustment Type | Single-Turn | |
Operating Temperature | -25°C ~ 55°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 068,30000 Kč | 2 068,30 Kč |
| 5 | 1 919,84800 Kč | 9 599,24 Kč |
| 10 | 1 864,47500 Kč | 18 644,75 Kč |
| 25 | 1 798,25200 Kč | 44 956,30 Kč |
| 50 | 1 752,90040 Kč | 87 645,02 Kč |
| 100 | 1 711,28240 Kč | 171 128,24 Kč |
| Unit Price without VAT: | 2 068,30000 Kč |
|---|---|
| Unit Price with VAT: | 2 502,64300 Kč |

