Reflective Optical Sensor 3.937" ~ 19.685" (100mm ~ 500mm) ADJ NPN - Dark-ON/Light-ON - Selectable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3FB-BN11 2M

DigiKey Part Number
SW1786-ND
Manufacturer
Manufacturer Product Number
E3FB-BN11 2M
Description
SENSOR REFLECTVE 500MM NPN DO/LO
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Reflective Optical Sensor 3.937" ~ 19.685" (100mm ~ 500mm) ADJ NPN - Dark-ON/Light-ON - Selectable
Datasheet
 Datasheet
EDA/CAD Models
E3FB-BN11 2M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Reflective
Sensing Distance
3.937" ~ 19.685" (100mm ~ 500mm) ADJ
Voltage - Supply
10V ~ 30V
Response Time
500µs
Output Configuration
NPN - Dark-ON/Light-ON - Selectable
Light Source
Red LED
Connection Method
Cable
Ingress Protection
IP67, IP69K, IEC
Cable Length
78.74" (2m)
Adjustment Type
Single-Turn
Operating Temperature
-25°C ~ 55°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 182,04000 Kč3 182,04 Kč
52 966,55600 Kč14 832,78 Kč
102 886,21700 Kč28 862,17 Kč
252 790,06320 Kč69 751,58 Kč
502 724,22180 Kč136 211,09 Kč
Manufacturers Standard Package
Unit Price without VAT:3 182,04000 Kč
Unit Price with VAT:3 850,26840 Kč