Reflective Optical Sensor 0.328" ~ 1.969" (10mm ~ 50mm) ADJ PNP - Dark-ON/Light-ON - Selectable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Reflective Optical Sensor 0.328" ~ 1.969" (10mm ~ 50mm) ADJ PNP - Dark-ON/Light-ON - Selectable
E3FA-M12-Connection

E3FA-VP21

DigiKey Part Number
SW1785-ND
Manufacturer
Manufacturer Product Number
E3FA-VP21
Description
SENSOR REFLECTIVE 50MM PNP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Reflective Optical Sensor 0.328" ~ 1.969" (10mm ~ 50mm) ADJ PNP - Dark-ON/Light-ON - Selectable
Datasheet
 Datasheet
EDA/CAD Models
E3FA-VP21 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Reflective
Sensing Distance
0.328" ~ 1.969" (10mm ~ 50mm) ADJ
Voltage - Supply
10V ~ 30V
Response Time
500µs
Output Configuration
PNP - Dark-ON/Light-ON - Selectable
Light Source
Red LED
Connection Method
Connector
Ingress Protection
IP67, IP69K, IEC
Cable Length
-
Adjustment Type
Single-Turn
Operating Temperature
-25°C ~ 55°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Factory Stock: 146
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 410,36000 Kč2 410,36 Kč
52 240,73800 Kč11 203,69 Kč
102 177,51400 Kč21 775,14 Kč
252 101,90000 Kč52 547,50 Kč
502 050,12300 Kč102 506,15 Kč
1002 002,60450 Kč200 260,45 Kč
Manufacturers Standard Package
Unit Price without VAT:2 410,36000 Kč
Unit Price with VAT:2 916,53560 Kč