
E3FA-DP22 | |
|---|---|
DigiKey Part Number | SW1764-ND |
Manufacturer | |
Manufacturer Product Number | E3FA-DP22 |
Description | SENSOR REFLECTIVE 300MM PNP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 11.811" (300mm) PNP - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
EDA/CAD Models | E3FA-DP22 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Reflective | |
Sensing Distance | 11.811" (300mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | PNP - Dark-ON/Light-ON - Selectable | |
Light Source | Red LED | |
Connection Method | Connector | |
Ingress Protection | IP67, IP69K, IEC | |
Cable Length | - | |
Adjustment Type | Single-Turn | |
Operating Temperature | -25°C ~ 55°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 865,25000 Kč | 1 865,25 Kč |
| 5 | 1 729,48000 Kč | 8 647,40 Kč |
| 10 | 1 678,85300 Kč | 16 788,53 Kč |
| 25 | 1 618,30760 Kč | 40 457,69 Kč |
| 50 | 1 576,84480 Kč | 78 842,24 Kč |
| 100 | 1 538,79850 Kč | 153 879,85 Kč |
| Unit Price without VAT: | 1 865,25000 Kč |
|---|---|
| Unit Price with VAT: | 2 256,95250 Kč |

