Reflective Optical Sensor 11.811" (300mm) NPN - Dark-ON/Light-ON - Selectable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3FA-DN12 2M

DigiKey Part Number
SW1757-ND
Manufacturer
Manufacturer Product Number
E3FA-DN12 2M
Description
SENSOR REFLECTVE 300MM NPN DO/LO
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Reflective Optical Sensor 11.811" (300mm) NPN - Dark-ON/Light-ON - Selectable
Datasheet
 Datasheet
EDA/CAD Models
E3FA-DN12 2M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Reflective
Sensing Distance
11.811" (300mm)
Voltage - Supply
10V ~ 30V
Response Time
500µs
Output Configuration
NPN - Dark-ON/Light-ON - Selectable
Light Source
Red LED
Connection Method
Cable
Ingress Protection
IP67, IP69K, IEC
Cable Length
78.74" (2m)
Adjustment Type
Single-Turn
Operating Temperature
-25°C ~ 55°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Factory Stock: 43
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 865,25000 Kč1 865,25 Kč
51 729,48000 Kč8 647,40 Kč
101 678,85300 Kč16 788,53 Kč
251 618,30760 Kč40 457,69 Kč
501 576,84480 Kč78 842,24 Kč
1001 538,79850 Kč153 879,85 Kč
Manufacturers Standard Package
Unit Price without VAT:1 865,25000 Kč
Unit Price with VAT:2 256,95250 Kč