
E3FA-DN11 2M | |
|---|---|
DigiKey Part Number | SW1756-ND |
Manufacturer | |
Manufacturer Product Number | E3FA-DN11 2M |
Description | SENSOR REFLECTVE 100MM NPN DO/LO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 3.937" (100mm) NPN - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
EDA/CAD Models | E3FA-DN11 2M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Reflective | |
Sensing Distance | 3.937" (100mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | NPN - Dark-ON/Light-ON - Selectable | |
Light Source | Red LED | |
Connection Method | Cable | |
Ingress Protection | IP67, IP69K, IEC | |
Cable Length | 78.74" (2m) | |
Adjustment Type | Single-Turn | |
Operating Temperature | -25°C ~ 55°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 776,43000 Kč | 1 776,43 Kč |
| 5 | 1 647,12600 Kč | 8 235,63 Kč |
| 10 | 1 611,26100 Kč | 16 112,61 Kč |
| Unit Price without VAT: | 1 776,43000 Kč |
|---|---|
| Unit Price with VAT: | 2 149,48030 Kč |

