
E3AS-L80MN 2M | |
|---|---|
DigiKey Part Number | 236-E3AS-L80MN2M-ND |
Manufacturer | |
Manufacturer Product Number | E3AS-L80MN 2M |
Description | PHOTOELECTRIC SENSOR; BACKGROUND |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Background Suppression Optical Sensor 0.394" ~ 3.150" (10.00mm ~ 80.00mm) NPN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Background Suppression | |
Sensing Distance | 0.394" ~ 3.150" (10.00mm ~ 80.00mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 1ms | |
Output Configuration | NPN | |
Light Source | Red (650nm) | |
Connection Method | Cable | |
Ingress Protection | IP67, IP69K | |
Cable Length | 78.74" (2m) | |
Adjustment Type | - | |
Operating Temperature | -25°C ~ 55°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 196,66000 Kč | 4 196,66 Kč |
| Unit Price without VAT: | 4 196,66000 Kč |
|---|---|
| Unit Price with VAT: | 5 077,95860 Kč |

