Background Suppression Optical Sensor 0.394" ~ 7.874" (10mm ~ 200mm) NPN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3AS-L200MN 2M

DigiKey Part Number
236-E3AS-L200MN2M-ND
Manufacturer
Manufacturer Product Number
E3AS-L200MN 2M
Description
PHOTOELECTRIC SENSOR; BACKGROUND
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Background Suppression Optical Sensor 0.394" ~ 7.874" (10mm ~ 200mm) NPN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Box
Part Status
Active
Sensing Method
Background Suppression
Sensing Distance
0.394" ~ 7.874" (10mm ~ 200mm)
Voltage - Supply
10V ~ 30V
Response Time
1ms
Output Configuration
NPN
Light Source
Red (624nm)
Connection Method
Cable
Ingress Protection
IP67, IP69K
Cable Length
78.74" (2m)
Adjustment Type
-
Operating Temperature
-25°C ~ 55°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 364,01000 Kč4 364,01 Kč
54 081,17200 Kč20 405,86 Kč
103 975,71900 Kč39 757,19 Kč
253 849,46240 Kč96 236,56 Kč
503 763,01380 Kč188 150,69 Kč
Manufacturers Standard Package
Unit Price without VAT:4 364,01000 Kč
Unit Price with VAT:5 280,45210 Kč