


E3AS-HL150LMT-M1TJ 0.3M | |
|---|---|
DigiKey Part Number | 236-E3AS-HL150LMT-M1TJ0.3M-ND |
Manufacturer | |
Manufacturer Product Number | E3AS-HL150LMT-M1TJ 0.3M |
Description | PHOTOELECTRIC SENSOR; CMOS; 3-WI |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Triangulation Optical Sensor 1.378" ~ 5.906" (35mm ~ 150mm) PNP-NC/NO |
Datasheet | Datasheet |
Category | Output Configuration PNP-NC/NO |
Manufacturer Omron Automation and Safety | Light Source Red Laser Diode (660nm) |
Series | Connection Method Cable with Connector, M12 |
Packaging Box | Ingress Protection IP67, IP67G, IP69K |
Part Status Active | Cable Length 11.81" (300.00mm) |
Sensing Method Triangulation | Adjustment Type Teaching Method |
Sensing Distance 1.378" ~ 5.906" (35mm ~ 150mm) | Operating Temperature -10°C ~ 50°C |
Voltage - Supply 10V ~ 30V | Base Product Number |
Response Time 1.5ms, 10ms, 50ms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 280,98000 Kč | 8 280,98 Kč |
| 5 | 7 791,35000 Kč | 38 956,75 Kč |
| 10 | 7 608,70900 Kč | 76 087,09 Kč |
| 25 | 7 390,01920 Kč | 184 750,48 Kč |
| Unit Price without VAT: | 8 280,98000 Kč |
|---|---|
| Unit Price with VAT: | 10 019,98580 Kč |

