Triangulation Optical Sensor 1.378" ~ 5.906" (35mm ~ 150mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Triangulation Optical Sensor 1.378" ~ 5.906" (35mm ~ 150mm)
E3AS-HL CMOS Photoelectric Sensors | Datasheet Preview

E3AS-HL150LMD 2M

DigiKey Part Number
236-E3AS-HL150LMD2M-ND
Manufacturer
Manufacturer Product Number
E3AS-HL150LMD 2M
Description
PHOTOELECTRIC SENSOR; CMOS; 3-WI
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Triangulation Optical Sensor 1.378" ~ 5.906" (35mm ~ 150mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Box
Part Status
Active
Sensing Method
Triangulation
Sensing Distance
1.378" ~ 5.906" (35mm ~ 150mm)
Voltage - Supply
10V ~ 30V
Response Time
1.5ms, 10ms, 50ms
Output Configuration
-
Light Source
Red Laser Diode (660nm)
Connection Method
Wire
Ingress Protection
IP67, IP67G, IP69K
Cable Length
78.74" (2m)
Adjustment Type
Teaching Method
Operating Temperature
-10°C ~ 50°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
17 741,54000 Kč7 741,54 Kč
Manufacturers Standard Package
Unit Price without VAT:7 741,54000 Kč
Unit Price with VAT:9 367,26340 Kč