
E3AS-F1500IPN-M1TJ 0.3M | |
|---|---|
DigiKey Part Number | 236-E3AS-F1500IPN-M1TJ0.3M-ND |
Manufacturer | |
Manufacturer Product Number | E3AS-F1500IPN-M1TJ 0.3M |
Description | PHOTOELECTRIC SENSOR; TIME-OF-FL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 1.969" ~ 59.055" (50mm ~ 1.5m) NPN |
Datasheet | Datasheet |
Category | Response Time 150ms |
Manufacturer Omron Automation and Safety | Output Configuration NPN |
Series | Light Source Infrared (940nm) |
Packaging Box | Connection Method Cable with Connector |
Part Status Active | Ingress Protection IP67, IP69K |
Sensing Method Reflective | Cable Length 11.81" (300.00mm) |
Sensing Distance 1.969" ~ 59.055" (50mm ~ 1.5m) | Operating Temperature -20°C ~ 55°C |
Voltage - Supply 10V ~ 30V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 637,54000 Kč | 5 637,54 Kč |
| 5 | 5 285,28000 Kč | 26 426,40 Kč |
| 10 | 5 153,87500 Kč | 51 538,75 Kč |
| 25 | 4 996,55800 Kč | 124 913,95 Kč |
| Unit Price without VAT: | 5 637,54000 Kč |
|---|---|
| Unit Price with VAT: | 6 821,42340 Kč |

