Reflective Optical Sensor 1.969" ~ 59.055" (50mm ~ 1.5m) PNP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3AS-F1500IPD M3

DigiKey Part Number
236-E3AS-F1500IPDM3-ND
Manufacturer
Manufacturer Product Number
E3AS-F1500IPD M3
Description
PHOTOELECTRIC SENSOR; TIME-OF-FL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Reflective Optical Sensor 1.969" ~ 59.055" (50mm ~ 1.5m) PNP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Box
Part Status
Active
Sensing Method
Reflective
Sensing Distance
1.969" ~ 59.055" (50mm ~ 1.5m)
Voltage - Supply
10V ~ 30V
Response Time
150ms
Output Configuration
PNP
Light Source
Infrared (940nm)
Connection Method
Connector
Ingress Protection
IP67, IP69K
Cable Length
-
Adjustment Type
-
Operating Temperature
-20°C ~ 55°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
15 543,26000 Kč5 543,26 Kč
55 195,99800 Kč25 979,99 Kč
105 066,50200 Kč50 665,02 Kč
254 911,42400 Kč122 785,60 Kč
Manufacturers Standard Package
Unit Price without VAT:5 543,26000 Kč
Unit Price with VAT:6 707,34460 Kč