
E3AS-F1500IPD 2M | |
|---|---|
DigiKey Part Number | 236-E3AS-F1500IPD2M-ND |
Manufacturer | |
Manufacturer Product Number | E3AS-F1500IPD 2M |
Description | PHOTOELECTRIC SENSOR; TIME-OF-FL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 1.969" ~ 59.055" (50mm ~ 1.5m) PNP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Reflective | |
Sensing Distance | 1.969" ~ 59.055" (50mm ~ 1.5m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 150ms | |
Output Configuration | PNP | |
Light Source | Infrared (940nm) | |
Connection Method | Cable | |
Ingress Protection | IP67, IP69K | |
Cable Length | 78.74" (2m) | |
Adjustment Type | - | |
Operating Temperature | -20°C ~ 55°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 354,28000 Kč | 5 354,28 Kč |
| 5 | 5 017,17800 Kč | 25 085,89 Kč |
| 10 | 4 891,46300 Kč | 48 914,63 Kč |
| 25 | 4 740,97880 Kč | 118 524,47 Kč |
| Unit Price without VAT: | 5 354,28000 Kč |
|---|---|
| Unit Price with VAT: | 6 478,67880 Kč |

