Reflective Optical Sensor 1.969" ~ 59.055" (50mm ~ 1.5m) NPN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3AS-F1500IMN M3

DigiKey Part Number
236-E3AS-F1500IMNM3-ND
Manufacturer
Manufacturer Product Number
E3AS-F1500IMN M3
Description
PHOTOELECTRIC SENSOR; TIME-OF-FL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Reflective Optical Sensor 1.969" ~ 59.055" (50mm ~ 1.5m) NPN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Box
Part Status
Active
Sensing Method
Reflective
Sensing Distance
1.969" ~ 59.055" (50mm ~ 1.5m)
Voltage - Supply
10V ~ 30V
Response Time
150ms
Output Configuration
NPN
Light Source
Infrared (940nm)
Connection Method
Connector
Ingress Protection
IP67, IP69K
Cable Length
-
Adjustment Type
-
Operating Temperature
-20°C ~ 55°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Box
QuantityUnit PriceExt Price
16 091,31000 Kč6 091,31 Kč
Manufacturers Standard Package
Unit Price without VAT:6 091,31000 Kč
Unit Price with VAT:7 370,48510 Kč