Reflective Optical Sensor 1.969" ~ 59.055" (50mm ~ 1.5m) NPN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3AS-F1500IMN-M1TJ 0.3M

DigiKey Part Number
236-E3AS-F1500IMN-M1TJ0.3M-ND
Manufacturer
Manufacturer Product Number
E3AS-F1500IMN-M1TJ 0.3M
Description
PHOTOELECTRIC SENSOR; TIME-OF-FL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Reflective Optical Sensor 1.969" ~ 59.055" (50mm ~ 1.5m) NPN
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
150ms
Manufacturer
Omron Automation and Safety
Output Configuration
NPN
Series
Light Source
Infrared (940nm)
Packaging
Box
Connection Method
Cable with Connector
Part Status
Active
Ingress Protection
IP67, IP69K
Sensing Method
Reflective
Cable Length
11.81" (300.00mm)
Sensing Distance
1.969" ~ 59.055" (50mm ~ 1.5m)
Operating Temperature
-20°C ~ 55°C
Voltage - Supply
10V ~ 30V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 1
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Box
QuantityUnit PriceExt Price
16 091,31000 Kč6 091,31 Kč
Manufacturers Standard Package
Unit Price without VAT:6 091,31000 Kč
Unit Price with VAT:7 370,48510 Kč