Reflective Optical Sensor 1.969" ~ 59.055" (50mm ~ 1.5m) PNP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3AS-F1500IMD 2M

DigiKey Part Number
236-E3AS-F1500IMD2M-ND
Manufacturer
Manufacturer Product Number
E3AS-F1500IMD 2M
Description
PHOTOELECTRIC SENSOR; TIME-OF-FL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Reflective Optical Sensor 1.969" ~ 59.055" (50mm ~ 1.5m) PNP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Box
Part Status
Active
Sensing Method
Reflective
Sensing Distance
1.969" ~ 59.055" (50mm ~ 1.5m)
Voltage - Supply
10V ~ 30V
Response Time
150ms
Output Configuration
PNP
Light Source
Infrared (940nm)
Connection Method
Cable
Ingress Protection
IP67, IP69K
Cable Length
78.74" (2m)
Adjustment Type
-
Operating Temperature
-20°C ~ 55°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
15 825,90000 Kč5 825,90 Kč
55 463,59600 Kč27 317,98 Kč
105 328,41000 Kč53 284,10 Kč
255 166,60840 Kč129 165,21 Kč
Manufacturers Standard Package
Unit Price without VAT:5 825,90000 Kč
Unit Price with VAT:7 049,33900 Kč