Image for E3AS-F1000IPT 5M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3AS-F1000IPT 5M

DigiKey Part Number
236-E3AS-F1000IPT5M-ND
Manufacturer
Manufacturer Product Number
E3AS-F1000IPT 5M
Description
PHOTOELECTRIC SENSOR; TIME-OF-FL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Reflective Optical Sensor 1.969" ~ 39.370" (50mm ~ 1m) PNP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Box
Part Status
Active
Sensing Method
Reflective
Sensing Distance
1.969" ~ 39.370" (50mm ~ 1m)
Voltage - Supply
10V ~ 30V
Response Time
90ms
Output Configuration
PNP
Light Source
Infrared (940nm)
Connection Method
Cable
Ingress Protection
IP67, IP69K, IEC 60529
Cable Length
196.85" (5m)
Adjustment Type
Teaching Method
Operating Temperature
-20°C ~ 55°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
15 031,96000 Kč5 031,96 Kč
Manufacturers Standard Package
Unit Price without VAT:5 031,96000 Kč
Unit Price with VAT:6 088,67160 Kč