
E2KQ-X10ME1 | |
|---|---|
DigiKey Part Number | Z3456-ND |
Manufacturer | |
Manufacturer Product Number | E2KQ-X10ME1 |
Description | SENSOR PROX CAP 6MM-10MM CYLIND |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Capacitive Proximity Sensor 0.236" ~ 0.394" (6mm ~ 10mm) IP66 Cylinder, Threaded - M18 |
Datasheet | Datasheet |
EDA/CAD Models | E2KQ-X10ME1 Models |
Category | Shielding Unshielded |
Manufacturer Omron Automation and Safety | Material - Body Plastic |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Termination Style Cable Leads |
Part Status Active | Operating Temperature -10°C ~ 55°C |
Sensor Type Capacitive | Ingress Protection IP66 |
Sensing Distance 0.236" ~ 0.394" (6mm ~ 10mm) | Indicator LED |
Output Type NPN-NO, 3-Wire | Package / Case Cylinder, Threaded - M18 |
Response Frequency 35Hz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 133,58000 Kč | 8 133,58 Kč |
| 5 | 7 651,42000 Kč | 38 257,10 Kč |
| 10 | 7 471,57100 Kč | 74 715,71 Kč |
| 25 | 7 256,23680 Kč | 181 405,92 Kč |
| Unit Price without VAT: | 8 133,58000 Kč |
|---|---|
| Unit Price with VAT: | 9 841,63180 Kč |

