
E2FQ-X7D1-6T | |
|---|---|
DigiKey Part Number | E2FQ-X7D1-6T-ND |
Manufacturer | |
Manufacturer Product Number | E2FQ-X7D1-6T |
Description | SENSOR PROX INDUCTIVE 7MM IP67 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.276" (7mm) IP67 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.276" (7mm) | |
Output Type | SCR-NO, 2-Wire | |
Response Frequency | - | |
Shielding | Shielded | |
Material - Body | Plastic | |
Voltage - Supply | - | |
Termination Style | - | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 374,71000 Kč | 7 374,71 Kč |
| Unit Price without VAT: | 7 374,71000 Kč |
|---|---|
| Unit Price with VAT: | 8 923,39910 Kč |

