Inductive Proximity Sensor 0.197" (5mm) IP67, NEMA 1,4,6,12,13 Cylinder, Threaded - M18
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E2F-X5Y1-US

DigiKey Part Number
Z1081-ND
Manufacturer
Manufacturer Product Number
E2F-X5Y1-US
Description
SENSOR PROX INDUCTIVE 5MM CYLIND
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.197" (5mm) IP67, NEMA 1,4,6,12,13 Cylinder, Threaded - M18
Datasheet
 Datasheet
EDA/CAD Models
E2F-X5Y1-US Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Sensor Type
Inductive
Sensing Distance
0.197" (5mm)
Output Type
SCR-NO, 2-Wire
Response Frequency
25Hz
Shielding
Shielded
Material - Body
Plastic
Voltage - Supply
20 VAC ~ 264 VAC
Termination Style
Cable Leads
Operating Temperature
-25°C ~ 70°C
Ingress Protection
IP67, NEMA 1,4,6,12,13
Indicator
LED
Package / Case
Cylinder, Threaded - M18
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 364,21000 Kč3 364,21 Kč
53 139,69200 Kč15 698,46 Kč
103 055,93400 Kč30 559,34 Kč
252 955,68960 Kč73 892,24 Kč
502 887,04540 Kč144 352,27 Kč
Manufacturers Standard Package
Unit Price without VAT:3 364,21000 Kč
Unit Price with VAT:4 070,69410 Kč