
E2EW-QX10B1T18-M1TJ 0.3M | |
|---|---|
DigiKey Part Number | 236-E2EW-QX10B1T18-M1TJ0.3M-ND |
Manufacturer | |
Manufacturer Product Number | E2EW-QX10B1T18-M1TJ 0.3M |
Description | SENSOR PROX INDUCTIVE 10MM CYL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.394" (10mm) IP67 Cylinder, Threaded - M18 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.394" (10mm) | |
Output Type | PNP-NO, 3-Wire | |
Response Frequency | 2Hz | |
Shielding | Shielded | |
Material - Body | Polytetrafluoroethylene (PTFE) | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Cable with Connector | |
Operating Temperature | 0°C ~ 85°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M18 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 354,95000 Kč | 3 354,95 Kč |
| 5 | 3 130,93400 Kč | 15 654,67 Kč |
| 10 | 3 047,38700 Kč | 30 473,87 Kč |
| Unit Price without VAT: | 3 354,95000 Kč |
|---|---|
| Unit Price with VAT: | 4 059,48950 Kč |

