Inductive Proximity Sensor 0.197" (5mm) IP67, NEMA 1,4,6,12,13 Cylinder, Threaded - M18
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E2E2-X5Y1-US

DigiKey Part Number
Z9208-ND
Manufacturer
Manufacturer Product Number
E2E2-X5Y1-US
Description
SENSOR PROX INDUCTIVE 5MM CYLIND
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.197" (5mm) IP67, NEMA 1,4,6,12,13 Cylinder, Threaded - M18
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Sensor Type
Inductive
Sensing Distance
0.197" (5mm)
Output Type
SCR-NO, 2-Wire
Response Frequency
25Hz
Shielding
Shielded
Material - Body
Nickel-Plated Brass
Voltage - Supply
20 VAC ~ 264 VAC
Termination Style
Cable Leads
Operating Temperature
-40°C ~ 85°C
Ingress Protection
IP67, NEMA 1,4,6,12,13
Indicator
LED
Package / Case
Cylinder, Threaded - M18
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 101
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 503,56000 Kč3 503,56 Kč
53 270,87600 Kč16 354,38 Kč
103 184,12800 Kč31 841,28 Kč
253 080,32240 Kč77 008,06 Kč
503 009,24060 Kč150 462,03 Kč
Manufacturers Standard Package
Unit Price without VAT:3 503,56000 Kč
Unit Price with VAT:4 239,30760 Kč