
E2E-X9C112 2M | |
|---|---|
DigiKey Part Number | E2E-X9C1122M-ND |
Manufacturer | |
Manufacturer Product Number | E2E-X9C112 2M |
Description | SENSOR INDUCT 9MM NPN M12 NO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.354" (9mm) IP67, IP69K Cylinder, Threaded - M12 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.354" (9mm) | |
Output Type | NPN-NO, 3-Wire | |
Response Frequency | 700Hz | |
Shielding | Shielded | |
Material - Body | Nickel-Plated Brass | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Cable Leads | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67, IP69K | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M12 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 409,52000 Kč | 2 409,52 Kč |
| Unit Price without VAT: | 2 409,52000 Kč |
|---|---|
| Unit Price with VAT: | 2 915,51920 Kč |



