
E2E-X8MB212 5M | |
|---|---|
DigiKey Part Number | Z13069-ND |
Manufacturer | |
Manufacturer Product Number | E2E-X8MB212 5M |
Description | SENSOR INDUCT 8MM PNP M12 NC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.315" (8mm) IP67, IP69K Cylinder, Threaded - M12 |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer Omron Automation and Safety | Material - Body Stainless Steel |
Series | Voltage - Supply 10V ~ 30V |
Packaging Box | Termination Style Cable Leads |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Sensor Type Inductive | Ingress Protection IP67, IP69K |
Sensing Distance 0.315" (8mm) | Indicator LED |
Output Type PNP-NC, 3-Wire | Package / Case Cylinder, Threaded - M12 |
Response Frequency 800Hz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 722,05000 Kč | 1 722,05 Kč |
| 5 | 1 595,38600 Kč | 7 976,93 Kč |
| 10 | 1 548,16200 Kč | 15 481,62 Kč |
| 25 | 1 491,66440 Kč | 37 291,61 Kč |
| 50 | 1 452,99020 Kč | 72 649,51 Kč |
| 100 | 1 417,49100 Kč | 141 749,10 Kč |
| Unit Price without VAT: | 1 722,05000 Kč |
|---|---|
| Unit Price with VAT: | 2 083,68050 Kč |

