Image for E2E-X7D1L 2M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E2E-X7D1L 2M

DigiKey Part Number
236-E2E-X7D1L2M-ND
Manufacturer
Manufacturer Product Number
E2E-X7D1L 2M
Description
SENSOR PROX
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.276" (7mm) IP67 Cylinder, Threaded - M18
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Shielding
Shielded
Manufacturer
Omron Automation and Safety
Material - Body
Nickel-Plated Brass
Series
Voltage - Supply
12V ~ 24V
Packaging
Bulk
Termination Style
Cable Leads
Part Status
Active
Operating Temperature
-25°C ~ 70°C
Sensor Type
Inductive
Ingress Protection
IP67
Sensing Distance
0.276" (7mm)
Indicator
LED
Output Type
NO, 2-Wire
Package / Case
Cylinder, Threaded - M18
Response Frequency
500Hz
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 142,64000 Kč2 142,64 Kč
Manufacturers Standard Package
Unit Price without VAT:2 142,64000 Kč
Unit Price with VAT:2 592,59440 Kč