
E2E-X7D15L 2M | |
|---|---|
DigiKey Part Number | 236-E2E-X7D15L2M-ND |
Manufacturer | |
Manufacturer Product Number | E2E-X7D15L 2M |
Description | SENSOR PROX INDUCTIVE 7MM CYLIND |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.276" (7mm) IP67 Cylinder, Threaded - M18 |
Datasheet | Datasheet |
Category | Shielding Shielded |
Manufacturer Omron Automation and Safety | Material - Body Nickel-Plated Brass |
Series | Voltage - Supply 12V ~ 24V |
Packaging Bulk | Termination Style Cable Leads |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.276" (7mm) | Indicator LED |
Output Type NO, 2-Wire | Package / Case Cylinder, Threaded - M18 |
Response Frequency 500Hz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 542,23000 Kč | 2 542,23 Kč |
| Unit Price without VAT: | 2 542,23000 Kč |
|---|---|
| Unit Price with VAT: | 3 076,09830 Kč |


