Inductive Proximity Sensor 0.197" (5mm) IP67, NEMA 1,4,6,12,13 Cylinder, Threaded - M18
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E2E-X5Y1-US

DigiKey Part Number
Z1069-ND
Manufacturer
Manufacturer Product Number
E2E-X5Y1-US
Description
SENSOR PROX INDUCTIVE 5MM CYLIND
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.197" (5mm) IP67, NEMA 1,4,6,12,13 Cylinder, Threaded - M18
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Sensor Type
Inductive
Sensing Distance
0.197" (5mm)
Output Type
SCR-NO, 2-Wire
Response Frequency
25Hz
Shielding
Shielded
Material - Body
Nickel-Plated Brass
Voltage - Supply
20 VAC ~ 264 VAC
Termination Style
Cable Leads
Operating Temperature
-25°C ~ 70°C
Ingress Protection
IP67, NEMA 1,4,6,12,13
Indicator
LED
Package / Case
Cylinder, Threaded - M18
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Factory Stock: 408
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 238,12000 Kč3 238,12 Kč
53 020,84400 Kč15 104,22 Kč
102 939,82200 Kč29 398,22 Kč
252 842,81920 Kč71 070,48 Kč
502 776,40660 Kč138 820,33 Kč
Manufacturers Standard Package
Unit Price without VAT:3 238,12000 Kč
Unit Price with VAT:3 918,12520 Kč