
E2E-X5MB212 2M | |
|---|---|
DigiKey Part Number | Z13049-ND |
Manufacturer | |
Manufacturer Product Number | E2E-X5MB212 2M |
Description | SENSOR INDUCT 5MM PNP M12 NC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.197" (5mm) IP67, IP69K Cylinder, Threaded - M12 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.197" (5mm) | |
Output Type | PNP-NC, 3-Wire | |
Response Frequency | 800Hz | |
Shielding | Unshielded | |
Material - Body | Nickel-Plated Brass | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Cable Leads | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | IP67, IP69K | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M12 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 578,00000 Kč | 1 578,00 Kč |
| 5 | 1 460,53600 Kč | 7 302,68 Kč |
| 10 | 1 416,75600 Kč | 14 167,56 Kč |
| 25 | 1 364,39120 Kč | 34 109,78 Kč |
| 50 | 1 328,54760 Kč | 66 427,38 Kč |
| 100 | 1 295,64800 Kč | 129 564,80 Kč |
| Unit Price without VAT: | 1 578,00000 Kč |
|---|---|
| Unit Price with VAT: | 1 909,38000 Kč |

