
E2E-X4B1TL12 2M | |
|---|---|
DigiKey Part Number | Z13043-ND |
Manufacturer | |
Manufacturer Product Number | E2E-X4B1TL12 2M |
Description | SENSOR INDUCT 4MM PNP M12 NO |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.157" (4mm) IP67, IP69K Cylinder, Threaded - M12 |
Datasheet | Datasheet |
Category | Shielding Shielded |
Manufacturer Omron Automation and Safety | Material - Body Nickel-Plated Brass |
Series | Voltage - Supply 10V ~ 30V |
Packaging Box | Termination Style Cable Leads |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Sensor Type Inductive | Ingress Protection IP67, IP69K |
Sensing Distance 0.157" (4mm) | Indicator LED |
Output Type PNP-NO, 3-Wire | Package / Case Cylinder, Threaded - M12 |
Response Frequency 1kHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 762,99000 Kč | 1 762,99 Kč |
| 5 | 1 633,77000 Kč | 8 168,85 Kč |
| 10 | 1 585,58000 Kč | 15 855,80 Kč |
| 25 | 1 527,90680 Kč | 38 197,67 Kč |
| 50 | 1 488,43060 Kč | 74 421,53 Kč |
| 100 | 1 452,19860 Kč | 145 219,86 Kč |
| Unit Price without VAT: | 1 762,99000 Kč |
|---|---|
| Unit Price with VAT: | 2 133,21790 Kč |

