Inductive Proximity Sensor 0.079" (2mm) IP67, NEMA 1,4,6,12,13 Cylinder, Threaded - M12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E2E-X2Y1-US

DigiKey Part Number
Z1066-ND
Manufacturer
Manufacturer Product Number
E2E-X2Y1-US
Description
SENSOR PROX INDUCTIVE 2MM CYLIND
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.079" (2mm) IP67, NEMA 1,4,6,12,13 Cylinder, Threaded - M12
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Sensor Type
Inductive
Sensing Distance
0.079" (2mm)
Output Type
SCR-NO, 2-Wire
Response Frequency
25Hz
Shielding
Shielded
Material - Body
Nickel-Plated Brass
Voltage - Supply
20 VAC ~ 264 VAC
Termination Style
Cable Leads
Operating Temperature
-40°C ~ 85°C
Ingress Protection
IP67, NEMA 1,4,6,12,13
Indicator
LED
Package / Case
Cylinder, Threaded - M12
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 182,04000 Kč3 182,04 Kč
52 966,55600 Kč14 832,78 Kč
102 886,21700 Kč28 862,17 Kč
252 790,06320 Kč69 751,58 Kč
502 724,22180 Kč136 211,09 Kč
Manufacturers Standard Package
Unit Price without VAT:3 182,04000 Kč
Unit Price with VAT:3 850,26840 Kč