
E2E-X18MB1D30-M1 | |
|---|---|
DigiKey Part Number | E2E-X18MB1D30-M1-ND |
Manufacturer | |
Manufacturer Product Number | E2E-X18MB1D30-M1 |
Description | SENSOR INDUCT 18MM PNP M30 NO |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.709" (18mm) IP67, IP69K Cylinder, Threaded - M30 |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer Omron Automation and Safety | Material - Body Nickel-Plated Brass |
Series | Voltage - Supply 10V ~ 30V |
Packaging Box | Termination Style Connector |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Sensor Type Inductive | Ingress Protection IP67, IP69K |
Sensing Distance 0.709" (18mm) | Indicator LED |
Output Type PNP-NO, 3-Wire | Package / Case Cylinder, Threaded - M30 |
Response Frequency 100Hz | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 085,31000 Kč | 2 085,31 Kč |
| Unit Price without VAT: | 2 085,31000 Kč |
|---|---|
| Unit Price with VAT: | 2 523,22510 Kč |

